Manufacturer Part #
ET2825-025
ET Series 120 mH 0.5 A 2.6 Ohm DCR Unshielded Through Hole Power Inductor
Product Specification Section
  Triad Magnetics ET2825-025 - Product Specification
Shipping Information:
	Item cannot ship to certain countries. See List	
	Item cannot ship to following countries: 
	ECCN:
EAR99
	PCN Information:
	N/A	
		File	
		Date	
	Part Status:
	Active	
		Active 
	Triad Magnetics ET2825-025 - Technical Attributes
Attributes Table
	| Inductance-Nom: | 120mH | 
| Rated Current-Max: | 0.5A | 
| Shielding: | No | 
| DC Resistance: | 2.6Ω | 
| Operating Temp Range: | -20°C to +105°C | 
| No of Terminals: | 4 | 
| Dimension: | L 29.9mm x W 29.2mm x H 24.9mm | 
Pricing Section
 Global Stock:
 0
  USA: 
 0
 On Order:
 0
 Factory Lead Time:
 18 Weeks
  Quantity
  Unit Price
  126
  $2.80
  252
  $2.75
  378
  $2.79
  504
  $2.78
  630+
  $2.75
 Product Variant Information section
Available Packaging
Package Qty:
126 per Box