Manufacturer Part #
AZ988-1CT-12DEC3
AZ988 Series SPDT (1 Form C) 12 V 30 A Plug In Automotive Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | American Zettler | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:120 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
American Zettler AZ988-1CT-12DEC3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Zettler AZ988-1CT-12DEC3 - Technical Attributes
Attributes Table
| Relay Type: | Automotive |
| Contact Form: | SPDT (1 Form C) |
| Contact Current-Max: | 30A |
| Nominal Coil Voltage: | 12V |
| Termination Style: | PC Pin |
| Coil Type: | Non-Latching |
| Coil Current: | 133.3mA |
| Coil Resistance: | 90Ω |
| Switching Voltage: | 27V |
| Power Dissipation: | 1.6W |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Operating Temp Range: | -40°C to +125°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
120+
$3.29
Product Variant Information section
Available Packaging
Package Qty:
120 per Tray
Mounting Method:
Through Hole