text.skipToContent text.skipToNavigation

Manufacturer Part #

929002722913

Fortimo LED Strip VO LV3 44in 2700lm 4000K 80CRI 180lm/W

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code: 2506
Product Specification Section
Signify North America 929002722913 - Technical Attributes
Attributes Table
Board Type: 4ft Slim Board
Color: Neutral White
CCT: 4000K
CRI: 80
Minimum Flux: 2500lm
Typical Flux: 2700lm
Nominal Current: 400mA
Maximum Current: 675mA
Typical Forward Voltage: 38.5V
Test Temperature: 45°C
Application 1: General Lighting
Dimension: 1118.4 x 20 mm
Pricing Section
Global Stock:
2,160
USA:
2,160
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
120
Multiple Of:
120
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$576.00
USD
Quantity
Unit Price
120+
$4.80