Manufacturer Part #
SMJD-3606024C-XXN100B10E038ALL
Linear Value Series (3528PD-E1) 4000K 80CRI 1100lm 180lm/W
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Seoul Semiconductor | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:180 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Seoul Semiconductor SMJD-3606024C-XXN100B10E038ALL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Seoul Semiconductor SMJD-3606024C-XXN100B10E038ALL - Technical Attributes
Attributes Table
| Zhaga Compatibility: | Zhaga Book7, Rect. Area Module - 560x20mm |
| Board Type: | 2ft Slim Board |
| Color: | Neutral White |
| CCT: | 4000K |
| CRI: | 80 |
| Minimum Flux: | 1020lm |
| Typical Flux: | 1100lm |
| Nominal Current: | 175mA |
| Maximum Current: | 280mA |
| Typical Forward Voltage: | 34.2V |
| Test Temperature: | 25°C |
| Application 1: | General Lighting |
| Dimension: | 560 x 20 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
180+
$2.17
Product Variant Information section
Available Packaging
Package Qty:
180 per Box