Manufacturer Part #
929001730113
Fortimo DLM Flex L2 G2 36up 2700K 90CRI 2300lm 110lm/W
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Signify North America | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk | ||||||||||
| Date Code: | 2506 | ||||||||||
Product Specification Section
Signify North America 929001730113 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Signify North America 929001730113 - Technical Attributes
Attributes Table
| Board Type: | Fortimo DLM Flex L2 |
| Color: | Warm White |
| CCT: | 2700K |
| CRI: | 90 |
| Minimum Flux: | 2093lm |
| Typical Flux: | 2326lm |
| Nominal Current: | 591mA |
| Maximum Current: | 1200mA |
| Typical Forward Voltage: | 34.4V |
| Test Temperature: | 85°C |
| Application 1: | General Lighting |
| Dimension: | 78 x 66 mm |
Pricing Section
Global Stock:
18
USA:
18
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$11.26
4
$11.10
15
$10.96
25
$10.90
50+
$10.72
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk