text.skipToContent text.skipToNavigation

Manufacturer Part #

CA0612KRNPO9BN101

0612 100 pF 50 V ±10 % Tolerance NP0 Surface Mount Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
YAGEO CA0612KRNPO9BN101 - Technical Attributes
Attributes Table
Capacitance: 100pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 0.1%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0612 (1632 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
16,000
Factory Stock:Factory Stock:
528,000
Factory Lead Time:
23 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$204.00
USD
Quantity
Unit Price
4,000
$0.051
8,000
$0.0501
12,000
$0.0496
16,000
$0.0492
20,000+
$0.0481
Product Variant Information section