Manufacturer Part #
MSCDR-EFUSE-004
800V 10A E-Fuse Technology Demonstrator, 1 x MSC040SMA120B4 per board
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Mounting Method:Panel Mount |
||||||||||
| Date Code: | 2352 | ||||||||||
Product Specification Section
Microchip MSCDR-EFUSE-004 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
China
HTS Code:
8543.90.68.00
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
Part Status:
Active
Active
Microchip MSCDR-EFUSE-004 - Technical Attributes
Attributes Table
| Application Type: | Evaluation Kit |
| Features: | E-Fuse design |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$346.37
3
$340.95
5
$338.46
10
$335.11
20+
$329.88
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Panel Mount