text.skipToContent text.skipToNavigation

Manufacturer Part #

MA240012

PIC24H 100P to 100P TQFP Plug-in Module

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MA240012 - Technical Attributes
Attributes Table
Application Type: Plug-In Module
Core Supported: PIC24
Features & Applications

The MA240012 Plug-In Module comes with a 100-pin PIC24HJ256GP610A MCU sample. Use this PIM with the Explorer 16 Development Board (DM240001).

Processor Plug-In Modules are small circuit boards to be used with the various Microchip Development Boards to evaluate Microchip microcontrollers and dsPIC devices. These plug into the main processor socket of the Development Boards so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily.

Microchip development tools such as the MPLAB© REAL ICE™ and MPLAB ICD 2 connect directly to these development boards and provide quick, full-featured hardware/software/firmware development environment using the free MPLAB Integrated Development Environment software.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$201.15
USD
Quantity
Unit Price
1
$41.16
3
$40.52
5
$40.23
10
$39.83
20+
$39.20
Product Variant Information section