Manufacturer Part #
ATSAML11D14A-MF
SAML11: 16KB Flash 8KB SRAM 32MHz ARM Cortex-M23 32-Bit Microcontroller-VQFN-24
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:490 per Tray Package Style:VQFN-24 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Microchip ATSAML11D14A-MF - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
*** Update for PCN 111567 ***Revision History: March 12, 2025: Issued initial notification.February 04, 2026: Issued final notification. Attached the qualification report. Provided estimated first ship date to be on May 07, 2026. Updated the notification subject. Revised affected parts list to add automotive part numbers. Description of Change: Qualification of UMC Fab 8S (U08S) an additional fabrication site for selected ATMPS001D14A, ATSAMD09C1x, ATSAMD09Dxx, ATSAMD10C1x, ATSAMD10D1x, ATSAMD11C14, ATSAMD11D14, ATSAMD20E1x, ATSAMD20G1x, ATSAMD20J1x, ATSAMD21E1x, ATSAMD21G1x, ATSAMD21J1x, ATSAMDA1E1x, ATSAMDA1G1x, ATSAMDA1J1x, ATSAML10D1xx, ATSAML10E1xx, ATSAML11D1xx, ATSAML11E1xx, ATSAML21E1xx, ATSAML21G1xx, ATSAML21J1xx, ATSAML22G1xx, ATSAML22J1xx, ATSAML22N1xx, PD39210, PD69210, PD69220, PD77010, PD77020, PIC32CM1602GV000xx, PIC32CM2532LE000xx, PIC32CM2532LS000xx, PIC32CM3204GV000xx, PIC32CM5164LE000xx, PIC32CM5164LS000xx, PIC32CM2532LE00100, PIC32CM2532LS00100, PIC32CM5164LE00100 and PIC32CM5164LS00100 device families available in various packages.Reason for Change: To improve productivity and on-time delivery performance by qualifying UMC Fab 8S (U08S) as an additional fabrication site.Change Implementation Status: In ProgressEstimated First Ship Date: 07 May 2026 (date code: 2619)
***UPDATE OF PCN106689***Description:Qualification of MP3A as an additional assembly site for selected ATSAMD11D14, ATSAMD10D13, ATSAMD10D14, ATSAMD09D14, ATMPS001D14A, ATSAML10D14A, ATSAML10D15A, ATSAML10D16A, ATSAML11D14A, ATSAML11D15A and ATSAML11D16A device families available in 24L VQFN (4x4x0.9mm) package.Reason for Change: To improve on-time delivery performance by qualifying MP3A as an additional assembly site.Estimated First Ship Date: 30 July 2025 (date code: 2531)Revision History: July 25, 2024: Issued initial notification.June 19, 2025: Issued final notification. Updated the affected parts list to remove EOL'd catalog part numbers ATSAML11D15A-MFKPH, ATSAML11D15A-MUKPH, ATSAML11D15A-MUTKPH,ATSAML11D16A-MUTKPH, ATSAML11D15A-MFTKPH, and ATSAML11D16A-MFTKPH. Attached the Qualification Report. Provided the estimated first ship date to be on July 30, 2025.
Description of Change:Qualification of MP3A as an additional assembly site for selected ATSAMD11D14, ATSAMD10D13, ATSAMD10D14, ATSAMD09D14, ATMPS001D14A, ATSAML10D14A, ATSAML10D15A, ATSAML10D16A, ATSAML11D14A, ATSAML11D15A and ATSAML11D16A devicefamilies available in 24L VQFN (4x4x0.9mm) package.Reason for Change:To improve on-time delivery performance by qualifying MP3A as an additional assembly site.
Part Status:
Microchip ATSAML11D14A-MF - Technical Attributes
| Package Style: | VQFN-24 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
490 per Tray
Package Style:
VQFN-24
Mounting Method:
Surface Mount