text.skipToContent text.skipToNavigation

Manufacturer Part #

MBR40L60CTG

MBR40L60CT Series 60 V 40 A Flange Mount Switchmode Power Rectifier - TO-220-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MBR40L60CTG - Technical Attributes
Attributes Table
Average Rectified Current-Max: 40A
Peak Current-Max: 240A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 550µA
Forward Voltage: 0.61V
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,300
Factory Lead Time:
10 Weeks
Minimum Order:
900
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$733.50
USD
Quantity
Unit Price
50
$0.855
150
$0.835
500
$0.815
1,000
$0.80
2,000+
$0.78
Product Variant Information section