text.skipToContent text.skipToNavigation

Manufacturer Part #

SS34

SS Series 500 mV 3 A 40 V Max Reverse Voltage Schottky Rectifier - DO-214AB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi SS34 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.5mA
Forward Voltage: 500mV
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Features & Applications

The SS34 is a Schottky Rectifier with average rectified current of 3 A, available in surface mount DO-201AB package.

Features:

  • Metal to silicon rectifiers, majority carrier conduction
  • Low forward voltage drop
  • Easy pick and place
  • High surge current capability

Applications:

  • Desktop PC
  • Broadband Modem
  • Mobile Comm Infrastructure
  • Home Audio System Components
  • LCD TV
  • Consumer Electronics
  • Medical Electronics/Devices
  • Test and Measurement
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
14 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,134.00
USD
Quantity
Unit Price
3,000
$0.192
6,000
$0.189
9,000+
$0.186
Product Variant Information section