text.skipToContent text.skipToNavigation

Manufacturer Part #

2N7000

N-Channel 60 V 5 Ohm Enhancement Mode Field Effect Transistor-TO-92-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2525
Product Specification Section
onsemi 2N7000 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 400|mW
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications

The 2N7000 is a 60 V, 5 Ω N-Channel Enhancement Mode Field Effect Transistor produced using high cell density DMOS technology.

This product have been designed to minimize on-state resistance while provide rugged, reliable, and fast switching performance. They can be used in most applications requiring up to 400 mA DC and can deliver pulsed currents up to 2 A.

Features:

  • High density cell design for low RDS(ON).
  • Voltage controlled small signal switch.
  • Rugged and reliable.
  • High saturation current capability.

Applications:

  • Servo motor control
  • Switching applications
Pricing Section
Global Stock:
12,797
USA:
12,797
70,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
250
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.68
USD
Quantity
Unit Price
250
$0.0787
750
$0.0765
2,000
$0.0746
4,000
$0.0733
12,500+
$0.0696