text.skipToContent text.skipToNavigation

Manufacturer Part #

MTP3055VL

N-Channel 60 V 0.18 Ohm 48 W Logic Level Enhancement Transistor - TO-220

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
onsemi MTP3055VL - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.18Ω
Rated Power Dissipation: 48|W
Qg Gate Charge: 10nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
562
USA:
562
On Order:
0
Factory Stock:Factory Stock:
5,600
Factory Lead Time:
19 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.81
USD
Quantity
Unit Price
25
$0.81
100
$0.79
300
$0.775
1,250
$0.75
4,000+
$0.715
Product Variant Information section