text.skipToContent text.skipToNavigation

Manufacturer Part #

CR2032 MFR.IB

CR2032 3 V 225 mAh Non-Rechargeable 20.0 x 3.2 mm Lithium Coin Cell Battery

ECAD Model:
Mfr. Name: Renata Batteries
Standard Pkg:
Product Variant Information section
Date Code: 1837
Product Specification Section
Renata Batteries CR2032 MFR.IB - Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3V
Battery Cell Size: Coin 20 mm
Capacity: 225mAh
Rechargeable: No
Features & Applications

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More


Pricing Section
Global Stock:
55,460
USA:
55,460
19,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
80
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.80
USD
Quantity
Unit Price
80
$0.285
300
$0.275
1,000
$0.27
2,000+
$0.26
Product Variant Information section