Manufacturer Part #
3-1393250-0
W28 Series 15 A 32V 1 Pole Push to Reset Fuseholder Type Thermal Circuit Breaker
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:600 per Tray Mounting Method:Panel Mount | ||||||||||
| Date Code: | 1928 | ||||||||||
Product Specification Section
TE Connectivity 3-1393250-0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 3-1393250-0 - Technical Attributes
Attributes Table
| Actuator Type: | Pushbutton |
| No of Poles: | 1 |
| Rated Current: | 15A |
| Rated Voltage: | 32V |
| Rated Voltage (VAC): | 250VAC |
| Type: | Thermal |
| Mounting Method: | Panel Mount |
Features & Applications
The 3-1393250-0(W28-XQ1A-15) is a 1 Pole Push to Reset Fuseholder Type Thermal Circuit Breaker.
The W28 series is UL 1077 Recognized as Supplementary Protectors, File E69543, and CSA Accepted as Supplementary Protectors (Appliance Component Protectors), File LR15734. W28 breakers are VDE approved for use in office equipment (AC loads only) and provides 8 mm isolation. 16 amp and 20 amp models do not have VDE approvals at present.
Features:
- Push to reset.
- Approved to many international standards.
- Replaces slow blow glass cartridge fuse.
- Labor-saving snap-in mounting.
- Button extends for visual trip indication.
Pricing Section
Global Stock:
285
Germany:
285
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
1
$2.73
25
$2.67
100
$2.63
300
$2.59
1,250+
$2.52
Product Variant Information section
Available Packaging
Package Qty:
600 per Tray
Mounting Method:
Panel Mount