text.skipToContent text.skipToNavigation

Manufacturer Part #

0218008.HXP

218 Series Time Lag 250 V 8 A Ø 5 x 20 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Littelfuse 0218008.HXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Lag
Current Rating: 8A
Resistance: 0.0059Ω
Interrupting Rating: 80A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 341.5A
Dimension: L  20mm x D  5mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
829
USA:
829
4,259
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17.50
USD
Quantity
Unit Price
50
$0.35
150
$0.345
500
$0.335
1,500
$0.33
5,000+
$0.315
Product Variant Information section