text.skipToContent text.skipToNavigation

Manufacturer Part #

0312010.HXP

312 Series Fast-Acting 250 V 10 A Ø 6.4 x 32 mm 3AG Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
Littelfuse 0312010.HXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Fast-Acting
Current Rating: 10A
Operating Temp Range: -55°C to +125°C
Dimension: L  32mm x D  6.4mm
Package Style:  CARTRIDGE
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
412
USA:
412
2,300
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.18
USD
Quantity
Unit Price
1
$0.176
200
$0.171
750
$0.167
2,500
$0.164
10,000+
$0.157
Product Variant Information section