Manufacturer Part #
39605000440
396 Series Time Lag 125 V 500 mA 8.5 x 8 mm TE5® Radial Lead Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1400 per Bag Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2208 | ||||||||||
Product Specification Section
Littelfuse 39605000440 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 39605000440 - Technical Attributes
Attributes Table
| Voltage Rating: | 125V |
| Rated Voltage (VAC): | 125VAC |
| Response Characteristic: | Time Lag |
| Current Rating: | 500mA |
| Resistance: | 0.247Ω |
| Interrupting Rating: | 100A |
| Operating Temp Range: | -40°C to +85°C |
| Color: | Brown |
| Typical Melting I2t (A2sec): | 0.86A |
| Dimension: | L 8.5mm x W 8mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
6,924
USA:
6,924
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.55
75
$0.54
250
$0.525
750
$0.515
2,500+
$0.49
Product Variant Information section
Available Packaging
Package Qty:
1400 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole