text.skipToContent text.skipToNavigation

Manufacturer Part #

MFU0603FF03150P100

Fuse Chip 3.15A 63V Very Fast 2-Pin Solder Pad Surface Mount T/R

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MFU0603FF03150P100 - Technical Attributes
Attributes Table
Voltage Rating: 32V
Current Rating: 3.15A
Operating Temp Range: -55°C to +125°C
Dimension: L  1.55mm x W  0.85mm
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$119.00
USD
Quantity
Unit Price
1,000
$0.119
3,000
$0.117
5,000
$0.116
15,000
$0.114
25,000+
$0.112
Product Variant Information section