Manufacturer Part #
0402ESDA-MLP1
MLP Series 35 V 0.05 pF Bi-Directional SMT Ultra-Low Capacitance ESD Suppressor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1951 | ||||||||||
Product Specification Section
Eaton 0402ESDA-MLP1 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
China
HTS Code:
8541.10.00.80
ECCN:
EAR99
PCN Information:
File
Date
PCN Update
09/11/2024
Details and Download
Packaging Process Change
09/10/2024
Details and Download
Part Status:
Active
Active
Eaton 0402ESDA-MLP1 - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Directional: | Bi-Directional |
| Clamping Voltage-Max: | 35V |
| Capacitance: | 0.05pF |
| Operating Temp Range: | -55°C to +125°C |
| ESD Voltage-Max: | ±15kV |
| Leakage Current: | 0.1nA |
| Storage Temperature Range: | -55°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,539
USA:
2,539
Product Variant Information section
Available Packaging
Package Qty:
10000 per
Mounting Method:
Surface Mount