text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT41ZFILM

BAT41 Series 200 mA 1 V Schottky Diode Surface Mount - SOD-123

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
STMicroelectronics BAT41ZFILM - Technical Attributes
Attributes Table
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications
The BAT41ZFILM is a Low Capacitance Small Signal 200 mA 1 V Schottky Diode and it is available in a SOD-123 package.

This series is specially suited for switching mode with low IR losses.

Features:

  • Low leakage current losses
  • Negligible switching losses
  • Low forward and reverse recovery times
  • Surface mount device
  • Low capacitance diode
  • Extremely fast switching
Pricing Section
Global Stock:
36,000
USA:
36,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$105.90
USD
Quantity
Unit Price
3,000
$0.0353
9,000
$0.0344
12,000
$0.0342
30,000
$0.0335
45,000+
$0.0328
Product Variant Information section