text.skipToContent text.skipToNavigation

Manufacturer Part #

DSL70E6327HTSA1

DSL70 Series 245 W 50 V 9 Vcl Uni-Directional Silicon TVS Diode Array - SOT-143

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon DSL70E6327HTSA1 - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Uni-Directional
Clamping Voltage-Max: 9V
Standoff Voltage: 50V
Capacitance: 2.5pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: 15kV
Rated Power: 245W
Leakage Current: 5nA
Peak Output Current: 27A
Storage Temperature Range: -65°C to +150°C
Package Style:  SOT-143 (TO-253-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$1,728.00
USD
Quantity
Unit Price
3,000
$0.196
6,000
$0.193
9,000
$0.192
12,000
$0.191
15,000+
$0.188
Product Variant Information section