text.skipToContent text.skipToNavigation
Product Specification Section
Panasonic Industry EZA-EG2A50AX - Technical Attributes
Attributes Table
No of Channels: 1
Clamping Voltage-Max: 100V
Capacitance: 0.05pF
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,130,000
USA:
1,130,000
1,200,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$888.00
USD
Quantity
Unit Price
10,000
$0.0888
20,000
$0.0873
30,000
$0.0865
40,000+
$0.0854