text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD3V3L1BA,115

PESD Series 26 V 101 pF Low Capacitance ESD Protection Diode - SOD-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PESD3V3L1BA,115 - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 26V
Breakdown Voltage-Max: 6.9V
Capacitance: 101pF
Operating Temp Range: -65°C to +150°C
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications
Containing a lot of power and characterized by very-fast rise times, electrostatic discharge (ESD) pulses are a major cause of damage and malfunction in electronic equipment. NXP offers an extensive range of ESD protection devices that deliver outstanding protection against ESD and other voltage-induced transient pulses.
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
21000
Multiple Of:
3000
Total
$1,533.00
USD
Quantity
Unit Price
3,000
$0.0758
6,000
$0.0746
12,000
$0.0734
15,000
$0.073
45,000+
$0.0706
Product Variant Information section