Manufacturer Part #
RCLAMP0521P.TCT
RCLAMP Series 25 V 0.5 pF Ultra-Low Capacitance 1-Line ESD Protection SLP-1006P2
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Semtech | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SLP-1006P2 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2302 | ||||||||||
Product Specification Section
Semtech RCLAMP0521P.TCT - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Directional: | Bi-Directional |
| Clamping Voltage-Max: | 25V |
| Breakdown Voltage-Max: | 11V |
| Standoff Voltage: | 5V |
| Capacitance: | 0.5pF |
| Operating Temp Range: | -55°C to +125°C |
| ESD Voltage-Max: | ±15kV |
| Leakage Current: | 1µA |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | SLP-1006P2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
165,000
USA:
165,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.21
6,000
$0.205
15,000+
$0.20
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SLP-1006P2
Mounting Method:
Surface Mount