Manufacturer Part #
SD05CTR
Diode TVS array, 6V, 0.35kW, SOD323, Features ESD protection
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SMC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2504 | ||||||||||
Product Specification Section
SMC SD05CTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SMC SD05CTR - Technical Attributes
Attributes Table
| No of Channels: | 2 |
| Directional: | Bi-Directional |
| Clamping Voltage-Max: | 14.5V |
| Breakdown Voltage-Min: | 6V |
| Standoff Voltage: | 5V |
| Capacitance: | 200pF |
| Operating Temp Range: | -55°C to +125°C |
| ESD Voltage-Max: | 30kV |
| Rated Power: | 350W |
| Leakage Current: | 10µA |
| Peak Output Current: | 24A |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
60,000
USA:
60,000
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.0629
9,000
$0.0613
12,000
$0.0609
30,000
$0.0596
45,000+
$0.0583
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount