text.skipToContent text.skipToNavigation

Manufacturer Part #

SP0504SHTG

SP050xSH Series 10.6 V 1 pF Surface Mount ESD Protection Diode - SOT-23-6

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2503
Product Specification Section
Littelfuse SP0504SHTG - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Uni-Directional
Clamping Voltage-Max: 10.6V
Standoff Voltage: 6V
Capacitance: 1pF
Operating Temp Range: -40°C to +125°C
Leakage Current: 0.5µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
21,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$690.00
USD
Quantity
Unit Price
3,000
$0.23
6,000
$0.225
15,000+
$0.22