text.skipToContent text.skipToNavigation

Manufacturer Part #

01000056Z

10 A 250 V Ø 5 mm Clip PCB Mount Horizontal Fuseholder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2506
Product Specification Section
Littelfuse 01000056Z - Technical Attributes
Attributes Table
Hold Fuse Type: Clip
Diameter: 5mm
Contact Material: Spring Brass
Contact Plating: Tin
Rated Voltage: 250V
Current Rating: 10A
Termination Style: PC Pin
Height - Max: 10.6mm
Dimension: L  5.9mm x W  4.1mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
164,000
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$332.00
USD
Quantity
Unit Price
100
$0.175
500
$0.171
2,000
$0.166
5,000
$0.164
12,500+
$0.159