text.skipToContent text.skipToNavigation

Manufacturer Part #

01530008Z

Mini Stackable Vertical 15 A 32 V PCB Mount Fuseholder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
Littelfuse 01530008Z - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Voltage: 32V
Current Rating: 15A
Termination Style: PC Pin
No of Poles: 1
Dimension: L  10.92mm x W  3.81mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
1,762
USA:
1,762
20,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$19.90
USD
Quantity
Unit Price
10
$1.99
30
$1.96
125
$1.93
300
$1.91
1,250+
$1.86
Product Variant Information section