text.skipToContent text.skipToNavigation

Manufacturer Part #

3544-2

3 A 500 V PCB Vertical Miniature Automotive Fuse Holder

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2245
Product Specification Section
Keystone 3544-2 - Technical Attributes
Attributes Table
Hold Fuse Type: Clip
Contact Material: Brass
Contact Plating: Tin
Rated Voltage: 500V
Current Rating: 30A
Termination Style: PC Pin
Operating Temp Range: -50°C to +145°C
Height - Max: 9.02mm
Dimension: L  14.7mm x W  4.8mm
Features & Applications
For over fifty years, Keystone Electronics has been manufacturing precision electronic interconnect components and hardware. 

Keystone’s offering has been created specifically for use by OEM Designers and Engineers who create and develop state-of-the-art electronic products, instruments and systems. While Keystone catalog products meet most standard requirements, modifications as well as custom fabrications can be manufactured to meet your special needs.

Keystone's PCB Fuse Clips and Holders are manufactured from brass and tin plated to assure low contact resistance, and superior shelf life, these clips have been designed to mount easily and retain stable position during wave soldering. These low profile space saving clips also feature orientation tabs and end stops to insure safety and design integrity.

The 3544-2 is a Glass filled Nylon with Brass Nickel plated contacts 30 Amp PC Automotive Blade Fuse Holder for .100 x .032 inch mini blade fuses.
Pricing Section
Global Stock:
188,568
USA:
188,568
100,000
Factory Stock:Factory Stock:
239,993
Factory Lead Time:
N/A
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.20
USD
Quantity
Unit Price
40
$0.505
125
$0.49
400
$0.48
1,250
$0.47
4,000+
$0.45
Product Variant Information section