text.skipToContent text.skipToNavigation

Manufacturer Part #

3550

Horizontal 6.1 x 10.15 mm 30 A 500 VAC Fuse Clip

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
Keystone 3550 - Technical Attributes
Attributes Table
Hold Fuse Type: Clip
Contact Material: Brass
Contact Plating: Nickel
Rated Voltage: 500V
Current Rating: 30A
Termination Style: PC Pin
Operating Temp Range: -50°C to +145°C
Dimension: L  10.15mm x W  6.1mm
Pricing Section
Global Stock:
22,938
USA:
22,938
35,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
40
Multiple Of:
1
Total
$22.20
USD
Quantity
Unit Price
40
$0.555
125
$0.545
300
$0.535
1,250
$0.52
3,000+
$0.50
Product Variant Information section