Manufacturer Part #
39213150000
392 Series Time Lag 250 V 3.15 A Radial Lead TE5 Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1400 per Ammo Pack Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse 39213150000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Marking Change
07/14/2025 Details and Download
Description:Add KC logo on the fuse body marking per series 369 Series, 370 Series, 392 Series, 400 Series, 443 Series, 876 Series & 877 Series. Littelfuse would like to inform you that there will be a change in the marking on the fuse bodies. In compliance to the requirement set by the Korean Testing Laboratory (KTL), they will be incorporating the KC logo into the fuse marking
Part Status:
Active
Active
Littelfuse 39213150000 - Technical Attributes
Attributes Table
| Hold Fuse Type: | Clip |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,400
$0.35
2,800
$0.345
5,600
$0.34
7,000+
$0.335
Product Variant Information section
Available Packaging
Package Qty:
1400 per Ammo Pack
Mounting Method:
Through Hole