text.skipToContent text.skipToNavigation

Manufacturer Part #

AC240LTR

AC Series 715 V 10 kA Axial Through Hole Two Terminal Gas Discharge Tube

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
Littelfuse AC240LTR - Technical Attributes
Attributes Table
No of Pins: 2
Breakdown Voltage-Min: 425V
Breakdown Voltage-Max: 715V
Impulse Discharge Current: 10kA
Insulation Resistance: 10GΩ
Capacitance: 1pF
Operating Temp Range: -40°C to +125°C
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$500.00
USD
Quantity
Unit Price
500
$1.00
1,000
$0.985
1,500
$0.975
2,000
$0.97
2,500+
$0.95
Product Variant Information section