Manufacturer Part #
SL1021A250RF
SL1021A Series 300 V 10 kA Medium Duty Three Terminal Gas Discharge Tube
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Tray Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse SL1021A250RF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse SL1021A250RF - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 200V |
| Breakdown Voltage-Max: | 300V |
| AC Discharge Current-Nom: | 10A |
| Impulse Discharge Current: | 10kA |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
500
$1.68
1,000
$1.67
1,500
$1.66
2,500+
$1.64
Product Variant Information section
Available Packaging
Package Qty:
500 per Tray
Package Style:
RADIAL
Mounting Method:
Through Hole