text.skipToContent text.skipToNavigation

Manufacturer Part #

MAC228A6G

MAC228 Series 400 V 8 A Triac Silicon Bidirectional Thyristor - TO-220AB-3

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse MAC228A6G - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.8V
Off-State Voltage [Vdrm]: 400V
Off-State Current [Idrm]: 10µA
Gate Trigger Current [Igt]-Max: 10mA
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$685.00
USD
Quantity
Unit Price
1,000
$0.685
2,000
$0.675
3,000
$0.67
4,000
$0.665
5,000+
$0.655
Product Variant Information section