text.skipToContent text.skipToNavigation

Manufacturer Part #

Q6040K7TP

Q6040K7 Series 40 A 600 V Bidirectional Alternistor TRIAC - TO-218AC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2150
Product Specification Section
Littelfuse Q6040K7TP - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.8V
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 20µA
Gate Trigger Current [Igt]-Max: 100mA
On-state RMS Current [Irms]-Max: 40A
Package Style:  TO-218AC
Mounting Method: Flange Mount
Pricing Section
Global Stock:
13,706
USA:
13,706
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
6
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$31.38
USD
Quantity
Unit Price
25
$5.23
75
$5.15
125
$5.11
375
$5.04
625+
$4.97
Product Variant Information section