Manufacturer Part #
T560N16TOFXPSA1
SCR MODULE 1800V 809A DO200AA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon T560N16TOFXPSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon T560N16TOFXPSA1 - Technical Attributes
Attributes Table
| Type: | SCR |
| On-State Voltage [Vtm]: | 1.92V |
| On State Current [It]-Typ: | 559A |
| Off-State Voltage [Vdrm]: | 1600V |
| Off-State Current [Idrm]: | 50mA |
| Gate Trigger Current [Igt]-Max: | 200mA |
| On-state RMS Current [Irms]-Max: | 809A |
| Hold Current [Ih]: | 300mA |
| Configuration: | Single |
| Peak Current-Max: | 8000A |
| Gate Trigger Voltage: | 2V |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +150°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$107.61
3
$106.15
5
$105.47
20
$103.67
30+
$102.49
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray