text.skipToContent text.skipToNavigation

Manufacturer Part #

LVR025K-2

LVR Series 0.25 A Through Hole Radial PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse LVR025K-2 - Technical Attributes
Attributes Table
Hold Current [Ih]: 0.25A
Trip Current: 0.56A
Resistance: 2.1Ω
Current Rating: 20A
Time to Trip: 18.5s
Rated Power: 1.5W
Operating Temp Range: -40°C to +85°C
Terminal Pitch: 5.8mm
No of Terminals: 2
Dimension: T  9.6mm x L  3.8mm x W  18.8mm
Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$630.00
USD
Quantity
Unit Price
2,000
$0.315
4,000
$0.31
10,000+
$0.305
Product Variant Information section