text.skipToContent text.skipToNavigation

Manufacturer Part #

MINISMDC260F/12-2

MINISMDC Series 1812 12 V 2.6 A Surface Mount PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse MINISMDC260F/12-2 - Technical Attributes
Attributes Table
Voltage Rating: 12V
Hold Current [Ih]: 2.6A
Trip Current: 5A
Operating Temp Range: -40°C to +85°C
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
7500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,837.50
USD
Quantity
Unit Price
1,500
$0.255
3,000
$0.25
6,000+
$0.245