text.skipToContent text.skipToNavigation

Manufacturer Part #

RUEF250

RUEF Series 30 V 2.5 A Ihold Through Hole Radial PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
Littelfuse RUEF250 - Technical Attributes
Attributes Table
Voltage Rating: 30V
Hold Current [Ih]: 2.5A
Trip Current: 5A
Operating Temp Range: -40°C to +85°C
Dimension: T  3mm x L  18.3mm x W  11.4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Features & Applications

The RUEF250 is a Polyswitch Resettable Fuse with voltage max of 30 V.

Features:

  • RoHS compliant
  • Broadest range of radial-leaded resettable devices available in the industry
  • Current ratings from 50 mA to 15 A
  • Voltage ratings from 6 V (computer and electronic applications) to 99 V
  • Agency recognition : UL, CSA, TÜV
  • Fast time-to-trip
  • Low resistance

Benefits:

  • Many product choices give engineers more design flexibility
  • Compatible with high-volume electronics assembly
  • Assists in meeting regulatory requirements
  • Higher voltage ratings allow use in new applications

Applications:

  • Satellite video receivers
  • Industrial controls
  • Transformers
  • Computer motherboards
  • Modems
  • USB hub, ports and peripherals
  • IEEE1394 ports
  • CD-ROMs
  • Game machines
  • Battery packs
Pricing Section
Global Stock:
20,935
USA:
20,935
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.23
USD
Quantity
Unit Price
1
$0.225
150
$0.22
500
$0.215
2,000
$0.21
7,500+
$0.198
Product Variant Information section