text.skipToContent text.skipToNavigation

Manufacturer Part #

ASMBJ33CA

53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)

ECAD Model:
Mfr. Name: SURGE
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
SURGE ASMBJ33CA - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 36.7V
Clamping Voltage-Max: 53.3V
Directional: Bi-Directional
Peak Output Current: 11.3A
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 33V
Reverse Current-Max: 1µA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 40.6V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$239.10
USD
Quantity
Unit Price
3,000
$0.0797
6,000
$0.0784
12,000
$0.0771
15,000
$0.0767
45,000+
$0.0742
Product Variant Information section