text.skipToContent text.skipToNavigation

Manufacturer Part #

BZW50-68

BZW50 Series 5000 W 75.6 V Uni Directional Axial Through Hole TVS Diode - R-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
STMicroelectronics BZW50-68 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 75.6V
Clamping Voltage-Max: 157V
Directional: Uni-Directional
Power Dissipation: 5000W
Package Style:  R-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$525.00
USD
Quantity
Unit Price
100
$1.07
300
$1.06
500
$1.05
2,000
$1.04
3,000+
$1.03
Product Variant Information section