text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD7551N2T5G

ESD7551 Series 3.3 V 0.25 pF 13 Vcl Bi-Directional TVS Diode - DFN 2X2

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
onsemi ESD7551N2T5G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 5V
Clamping Voltage-Max: 13V
Directional: Bi-Directional
Power Dissipation: 250mW
Peak Output Current: 3A
Reverse Leakage Current: 50nA
Test Current: 1mA
Standoff Voltage: 3.3V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 0.35pF
Breakdown Voltage-Max: 7.5V
Package Style:  DFN-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
24000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$847.20
USD
Quantity
Unit Price
8,000
$0.0362
16,000
$0.0356
24,000
$0.0353
40,000
$0.0349
80,000+
$0.0341
Product Variant Information section