text.skipToContent text.skipToNavigation

Manufacturer Part #

ESDA6V1L-TP

6.1 V 300 W Unidirectional ESD Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
Micro Commercial Components ESDA6V1L-TP - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.1V
Directional: Uni-Directional
Power Dissipation: 300W
Breakdown Voltage-Max: 7.2V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
27,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$138.60
USD
Quantity
Unit Price
3,000
$0.0462
9,000
$0.045
15,000
$0.0445
30,000
$0.0438
60,000+
$0.0427
Product Variant Information section