Manufacturer Part #
MMBZ15VDLT1G
Uni-Directional 40 W 21.2 V Surface Mount Transient Voltage Suppressor -SOT-23-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2528 | ||||||||||
Product Specification Section
onsemi MMBZ15VDLT1G - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 14.3V |
| Clamping Voltage-Max: | 21.2V |
| Directional: | Uni-Directional |
| Power Dissipation: | 40W |
| Breakdown Voltage-Max: | 15.8V |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The MMBZ15VDLT1/MMBZ27VCLT1 is a 40 Watt Peak Power Zener Transient Voltage Suppressors and SOT−23 Dual Common Cathode Zeners for ESD Protection.
These dual monolithic silicon zener diodes are designed for applications requiring transient overvoltage protection capability. They are intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment and other applications. Their dual junction common cathode design protects two separate lines using only one package.
These devices are ideal for situations where board space is at a premium. The MMBZ27VCLT1 can be used to protect a single wire communication network from EMI and ESD transient surge voltages.
Features:
- SOT−23 Package Allows Either Two Separate Unidirectional Configurations or a Single Bidirectional configuration
- Working Peak Reverse Voltage Range − 12.8 V, 22 V
- Standard Zener Breakdown Voltage Range − 15 V, 27 V
- Peak Power − 40 W @ 1.0 ms (Bidirectional)
- ESD Rating of Class 3B (exceeding 16 kV) per the Human Body Model
- Low Leakage < 100 nA
- Flammability Rating: UL 94 V−O
- Pb−Free Packages are Available
Pricing Section
Global Stock:
51,000
USA:
51,000
Factory Lead Time:
44 Weeks
Quantity
Unit Price
3,000
$0.0338
9,000
$0.0329
12,000
$0.0327
30,000
$0.032
45,000+
$0.0313
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount