text.skipToContent text.skipToNavigation

Manufacturer Part #

MPLAD15KP14CAE3/TR

Diode TVS Single Bi-Dir 14V 15KW 2-Pin Tape and Reel

Product Specification Section
Microchip MPLAD15KP14CAE3/TR - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 15.6V
Clamping Voltage-Max: 23.2V
Directional: Bi-Directional
Power Dissipation: 2.5W
Peak Output Current: 645A
Peak Power: 15000W
Test Current: 1mA
Standoff Voltage: 14V
Reverse Current-Max: 10µA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 17.2V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
36
Multiple Of:
36
Total
$869.04
USD
Quantity
Unit Price
36
$24.14
72
$24.01
108
$23.93
144
$23.87
180+
$23.69