Manufacturer Part #
PESD1IVN27A-QX
45V Clamp 3A (8/20s) Ipp Tvs Diode Surface Mount SOD-323
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia PESD1IVN27A-QX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PESD1IVN27A-QX - Technical Attributes
Attributes Table
| Product Status: | Active |
| Breakdown Voltage-Min: | 28V |
| Clamping Voltage-Max: | 45V |
| Directional: | Bi-Directional |
| Peak Output Current: | 3A |
| Reverse Leakage Current: | 1nA |
| Test Current: | 10mA |
| Standoff Voltage: | 27V |
| Reverse Current-Max: | 50nA |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Capacitance: | 14pF |
| Breakdown Voltage-Max: | 38V |
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0809
6,000
$0.0795
9,000
$0.0787
12,000
$0.0781
15,000+
$0.0763
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount