Manufacturer Part #
PESD2IVN24T-QR
ESD Protection for In-Vehicle Networks Automotive AEC-Q101
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia PESD2IVN24T-QR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PESD2IVN24T-QR - Technical Attributes
Attributes Table
| Product Status: | Active |
| Breakdown Voltage-Min: | 25.5V |
| Clamping Voltage-Max: | 42V |
| Directional: | Bi-Directional |
| Peak Output Current: | 3.5A |
| Reverse Leakage Current: | 1nA |
| Test Current: | 10mA |
| Standoff Voltage: | 24V |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Capacitance: | 14pF |
| Breakdown Voltage-Max: | 35.5V |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.235
6,000+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount