text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD2IVN27-UX

PESD Series 45 V Clamp 3 A Bi-Directional Surface Mount TVS Diode - SOT-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
Nexperia PESD2IVN27-UX - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 28V
Clamping Voltage-Max: 45V
Directional: Bi-Directional
Peak Output Current: 3A
Reverse Leakage Current: 1nA
Standoff Voltage: 27V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 14pF
Breakdown Voltage-Max: 38V
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$534.00
USD
Quantity
Unit Price
3,000
$0.178
6,000
$0.176
9,000+
$0.174
Product Variant Information section