text.skipToContent text.skipToNavigation

Manufacturer Part #

PTVS64VP1UP,115

PTVSXVP1UP Series 600 W 103 Vcl Uni-Directional Surface Mount TVS Diode- SOD-128

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
Nexperia PTVS64VP1UP,115 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 71.1V
Clamping Voltage-Max: 103V
Directional: Uni-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 78.6V
Package Style:  SOD-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
36,000
USA:
36,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$369.00
USD
Quantity
Unit Price
3,000
$0.123
6,000
$0.121
9,000
$0.12
15,000
$0.119
30,000+
$0.117
Product Variant Information section